Intertec ITS-VEL-2620B-12VDC Magnet Lock 12V DC 3.84W Secure 1piece

MPN
ITS-VEL-2620B-12VDC
Brand
Intertec
EAN-13
4064161284361
Order Code
09-5127
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £21.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 282 in stock

The Intertec ITS-VEL-2620B-12VDC magnet lock operates at 12 V DC with a power consumption of 3.84 W. This reliable component is ideal for secure locking applications, utilising solenoid technology to provide robust magnetic engagement. Commonly used in access control systems, it ensures efficient and secure operation.
Type Magnet lock
Coil Voltage 12V DC
Cable Length 21.00cm
Connection Open end cable
Dim (L x W x H) 49.5 x 28 x 20 mm
Height 20mm
Length 49.5mm
Nominal Power 3.84W
Width 28mm

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot