Intertec ITS-VEL-1510B-24VDC Magnet Lock 24V DC 1.8W Secure Access

MPN
ITS-VEL-1510B-24VDC
Brand
Intertec
EAN-13
4064161284347
Order Code
09-5125
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £18.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 202 in stock

The Intertec ITS-VEL-1510B-24VDC Magnet lock operates at 24 V DC and has a power consumption of 1.8 W, ensuring energy-efficient security. This solenoid-based device is typically used in securing doors and gates in various commercial and industrial settings. Manufactured by Intertec, it provides reliable and durable locking solutions through the power of magnetism.
Type Magnet lock
Coil Voltage 24V DC
Cable Length 6.50cm
Connection Open end cable
Dim (L x W x H) 30.5 x 14.8 x 10 mm
Height 10mm
Length 30.5mm
Nominal Power 1.8W
Width 14.8mm

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot