Intertec ITS-VEL-1510B-12VDC Magnet Lock 12V DC 1.8W 1piece

MPN
ITS-VEL-1510B-12VDC
Brand
Intertec
EAN-13
4064161284330
Order Code
09-5124
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £19.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 164 in stock

The Intertec ITS-VEL-1510B-12VDC Magnet lock operates at 12 V DC with a power consumption of 1.8 W, providing secure locking through magnetism. Manufactured by Intertec, this solenoid magnet lock is ideal for applications requiring reliable and efficient access control. This model is typically used in security systems to ensure doors stay securely locked.
Type Magnet lock
Coil Voltage 12V DC
Cable Length 6.50cm
Connection Open end cable
Dim (L x W x H) 30.5 x 14.8 x 10 mm
Height 10mm
Length 30.5mm
Nominal Power 1.8W
Width 14.8mm

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot