Intertec ITS-PER-2004035-24VDC Electromagnet 2300N 24V DC 96W 1piece

Image Representative of Range

Intertec ITS-PER-2004035-24VDC Electromagnet 2300N 24V DC 96W 1piece

MPN
ITS-PER-2004035-24VDC
Brand
Intertec
EAN-13
2050010247559
Order Code
09-5122
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £879.46 £747.54
10+ £717.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Intertec ITS-PER-2004035-24VDC electromagnet is a high-performance magnetic component rated at 2300 N and 24 V DC, consuming 96 W. It is ideal for applications requiring reliable magnetic fastening or motor actuation. This electromagnet is typically used in industrial automation and engineering projects.
Type Electromagnet
Coil Voltage 24V DC
Dim (L x W x H) 200 x 40 x 35 mm
Enclosure Type Rectangular
Height 35mm
Holding Force 2300N
Length 200mm
Misc Attribute 1 magnetic (disconnected)
Nominal Power 96W
Width 40mm

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot