Intertec ITS-PER-1504035-24VDC Electromagnet 1500N 24V DC 54W

Image Representative of Range

Intertec ITS-PER-1504035-24VDC Electromagnet 1500N 24V DC 54W

MPN
ITS-PER-1504035-24VDC
Brand
Intertec
EAN-13
2050010247542
Order Code
09-5121
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £529.17 £449.79
10+ £431.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Intertec ITS-PER-1504035-24VDC Electromagnet is a powerful component featuring a 1500 N force and operating at 24 V DC with a power consumption of 54 W. As an electromagnet, it is ideal for applications where a strong magnetic fastener or controllable attachment is needed. Common uses include machinery, automation systems, and various industrial environments where magnetic control is essential.
Type Electromagnet
Coil Voltage 24V DC
Dim (L x W x H) 150 x 40 x 35 mm
Enclosure Type Rectangular
Height 35mm
Holding Force 1500N
Length 150mm
Misc Attribute 1 magnetic (disconnected)
Nominal Power 54W
Width 40mm

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot