Intertec ITS-PER-1002525-24VDC Electromagnet 600N 24V DC 40W

Image Representative of Range

Intertec ITS-PER-1002525-24VDC Electromagnet 600N 24V DC 40W

MPN
ITS-PER-1002525-24VDC
Brand
Intertec
EAN-13
2050010247528
Order Code
09-5119
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £290.67 £247.07
10+ £237.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Intertec ITS-PER-1002525-24VDC Electromagnet is a 24 V DC device providing a force of 600 N with a power consumption of 40 W. It functions as a solenoid or electromagnetic fastener suitable for temporary magnetic holding applications. Commonly used in automated machinery and locking mechanisms, it offers a robust, low-energy solution for industrial environments.
Type Electromagnet
Coil Voltage 24V DC
Dim (L x W x H) 100 x 25 x 25 mm
Enclosure Type Rectangular
Height 25mm
Holding Force 600N
Length 100mm
Misc Attribute 1 magnetic (disconnected)
Nominal Power 40W
Width 25mm

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot