Intertec ITS-PE-5029-24VDC Electromagnet 500N 24V DC 39W Energises Neutral

MPN
ITS-PE-5029-24VDC
Brand
Intertec
EAN-13
2050003015813
Order Code
12-1576
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £63.60 £56.07
10+ £53.48
100+ £53.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 79 in stock

Intertec ITS-PE-5029-24VDC is a 500 N electromagnet that operates at 24 V DC with a power rating of 39 W. It is often used for magnetic fasteners, motors, and solenoids in various industrial applications. This Neodymium-based magnetic device provides reliable and strong magnetic force ideal for disconnectable connections.
Type Electromagnet
Coil Voltage 24V DC
(Ø) 50mm
Cable Length 20.00cm
Connection Open end cable
Dim (Ø x L) 50 mm x 29 mm
Holding Force 500N
Length 29mm
Misc Attribute 1 magnetic (disconnected)
Misc Attribute 2 Permanently magnetic
Nominal Power 39W
Temperature limit 120°C
Thread Size M8
Time interval setting 10%
Weight 300g

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot