Intertec ITS-PE-2529-24VDC Electromagnet 120N 24V 7W Continuous Use

MPN
ITS-PE-2529-24VDC
Brand
Intertec
EAN-13
2050006378571
Order Code
09-5114
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £42.09 £37.38
10+ £35.36
100+ £35.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 256 in stock

The Intertec electromagnet ITS-PE-2529-24VDC is a 24 V DC component with a power rating of 7 W and provides a force of 120 N. It features a neodymium-based magnetic fastener suitable for use as a motor magnet or in solenoids. Typical applications include machinery and equipment requiring strong magnetic holding or actuation capabilities.
Type Electromagnet
Coil Voltage 24V DC
(Ø) 25mm
Cable Length 40.00cm
Connection Open end cable
Dim (Ø x L) 25 mm x 29 mm
Holding Force 120N
Length 29mm
Misc Attribute 1 magnetic (disconnected)
Misc Attribute 2 Permanently magnetic
Nominal Power 7W
Thread Size M4
Time interval setting 10%
Weight 100g

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot