Intertec ITS-PE-2529-12VDC Electromagnet 120N 12V DC 7W Neutralised

MPN
ITS-PE-2529-12VDC
Brand
Intertec
EAN-13
4064161285405
Order Code
09-5113
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £40.43 £37.38
10+ £35.36
100+ £35.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 25 in stock

Intertec manufactures the ITS-PE-2529-12VDC electromagnet, which operates at 12 V DC with a power rating of 7 W and can exert a force of 120 N. This electromagnet is commonly used in applications requiring magnetic fastening and motor functionality. Its features include neodymium magnetic components for efficient and robust performance.
Type Electromagnet
Coil Voltage 12V DC
(Ø) 25mm
Cable Length 40.00cm
Connection Open end cable
Dim (Ø x L) 25 mm x 29 mm
Holding Force 120N
Length 29mm
Misc Attribute 1 magnetic (disconnected)
Misc Attribute 2 Permanently magnetic
Nominal Power 7W
Thread Size M4
Time interval setting 10%
Weight 100g

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot