Intertec ITS-PE-1515-24VDC Electromagnet 25N 24VDC 3.6W De-energised

MPN
ITS-PE-1515-24VDC
Brand
Intertec
EAN-13
2050002366206
Order Code
12-1574
Country of Origin
Israel
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £33.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 109 in stock

Intertec ITS-PE-1515-24VDC is a 24 V DC and 3.6 W electromagnet with a holding force of 25 N. Known for their reliability, these electromagnets are typically utilised in magnetic fasteners and motor magnets. The device is suitable for applications requiring temporary or switchable magnetism conditions.
Type Electromagnet
Coil Voltage 24V DC
(Ø) 15mm
Cable Length 20.00cm
Connection Open end cable
Dim (Ø x L) 15 mm x 15 mm
Holding Force 25N
Length 15mm
Misc Attribute 1 magnetic (disconnected)
Misc Attribute 2 Permanently magnetic
Nominal Power 3.6W
Temperature limit 120°C
Thread Size M3
Time interval setting 10%
Weight 40g

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot