Intertec ITS-PE-1212-24VDC De-energised Electromagnet 15N 24V DC 1.8W

MPN
ITS-PE-1212-24VDC
Brand
Intertec
EAN-13
2050002366183
Order Code
12-1572
Country of Origin
Israel
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £30.27 £28.75
10+ £27.20
100+ £27.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 236 in stock

The Intertec electromagnet, model ITS-PE-1212-24VDC, is a 24 V DC solenoid with a power rating of 1.8 W and a force of 15 N. This component uses neodymium (ndfeb) to create a powerful magnetic fastener, suitable for applications requiring reliable electromagnetic disengagement. It is commonly used in motor magnets and other equipment where controlled magnetism is essential.
Type Electromagnet
Coil Voltage 24V DC
(Ø) 12mm
Cable Length 20.00cm
Connection Open end cable
Dim (Ø x L) 12 mm x 12 mm
Holding Force 15N
Length 12mm
Misc Attribute 1 magnetic (disconnected)
Misc Attribute 2 Permanently magnetic
Nominal Power 1.8W
Temperature limit 120°C
Thread Size M3
Time interval setting 10%
Weight 20g

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot