Intertec ITS-PE-1212-12VDC Electromagnet 15N 12V DC 1.8W Neutr. by Pulse

MPN
ITS-PE-1212-12VDC
Brand
Intertec
EAN-13
2050002366176
Order Code
12-1571
Country of Origin
Israel
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £31.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Intertec Electromagnet ITS-PE-1212-12VDC is a 12 V DC powered device with a power consumption of 1.8 W, capable of producing a magnetic force of 15 N. It features neodymium-based electromagnetic properties, making it suitable for applications requiring magnetic fastening and motor operations. This product is typically used in solenoids and other devices where a temporary magnetic field is needed.
Type Electromagnet
Coil Voltage 12V DC
(Ø) 12mm
Cable Length 20.00cm
Connection Open end cable
Dim (Ø x L) 12 mm x 12 mm
Holding Force 15N
Length 12mm
Misc Attribute 1 magnetic (disconnected)
Misc Attribute 2 Permanently magnetic
Nominal Power 1.8W
Temperature limit 120°C
Thread Size M3
Time interval setting 10%
Weight 20g

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot