Intertec ITS-PE-1010-24VDC Electromagnet 3N 24VDC 1.5W De-energised

MPN
ITS-PE-1010-24VDC
Brand
Intertec
EAN-13
2050002366169
Order Code
12-1570
Country of Origin
Israel
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £31.08 £26.42
10+ £24.50
100+ £23.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 60 in stock

The Intertec ITS-PE-1010-24VDC is an electromagnet with a magnetic force of 3 N, operating at 24 V DC and consuming 1.5 W. It features neodymium (ndfeb) components, ideal for applications as a solenoid or motor magnet. This magnetic fastener is commonly used in various electromagnetic systems needing reliable and disconnectable magnetic control.
Type Electromagnet
Coil Voltage 24V DC
(Ø) 10mm
Cable Length 20.00cm
Connection Open end cable
Dim (Ø x L) 10 mm x 10 mm
Holding Force 3N
Length 10mm
Misc Attribute 1 magnetic (disconnected)
Misc Attribute 2 Permanently magnetic
Nominal Power 1.5W
Temperature limit 120°C
Thread Size M2
Time interval setting 10%
Weight 15g

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot