Intertec ITS-PE-1010-12VDC Electromagnet 3N 12V DC 1.5W Continuous Use

MPN
ITS-PE-1010-12VDC
Brand
Intertec
EAN-13
2050002366152
Order Code
12-1569
Country of Origin
Israel
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £28.43 £25.88
10+ £24.00
100+ £23.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 62 in stock

The Intertec Electromagnet ITS-PE-1010-12VDC is a solenoid device operating at 12 V DC with a power consumption of 1.5 W and a magnetic force of 3 N. Manufactured by Intertec, it is designed with neodymium-based magnetism for secure magnetic fastening applications. It is typically used in motor magnets and electromagnetic devices requiring reliable magnetic disconnection.
Type Electromagnet
Coil Voltage 12V DC
(Ø) 10mm
Cable Length 20.00cm
Connection Open end cable
Dim (Ø x L) 10 mm x 10 mm
Holding Force 3N
Length 10mm
Misc Attribute 1 magnetic (disconnected)
Misc Attribute 2 Permanently magnetic
Nominal Power 1.5W
Temperature limit 120°C
Thread Size M2
Time interval setting 10%
Weight 15g

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot