Intertec ITS-MSR-2004035-24VDC Electromagnet 2300N 24V DC 13W

Image Representative of Range

Intertec ITS-MSR-2004035-24VDC Electromagnet 2300N 24V DC 13W

MPN
ITS-MSR-2004035-24VDC
Brand
Intertec
EAN-13
2050010247511
Order Code
09-5112
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £603.70 £513.14
10+ £492.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Intertec ITS-MSR-2004035-24VDC is an electromagnet that operates at 24 V DC and has a power consumption of 13 W. With a magnetic force of 2300 N, it is ideal for applications requiring strong magnetic fastening or motor operations. This component is commonly used in industrial settings where reliable and powerful electromagnets are essential.
Type Electromagnet
Coil Voltage 24V DC
Dim (L x W x H) 200 x 40 x 35 mm
Enclosure Type Rectangular
Height 35mm
Holding Force 2300N
Length 200mm
Misc Attribute 1 magnetic (disconnected)
Nominal Power 13W
Width 40mm

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot