Intertec ITS-MSR-1004035-24VDC Electromagnet 950N 24V DC 1 piece

Image Representative of Range

Intertec ITS-MSR-1004035-24VDC Electromagnet 950N 24V DC 1 piece

MPN
ITS-MSR-1004035-24VDC
Brand
Intertec
EAN-13
2050010245494
Order Code
09-5110
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £290.67 £247.07
10+ £237.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The Intertec ITS-MSR-1004035-24VDC electromagnet is a powerful 950 N magnetic fastener powered by 24 V DC. It's designed primarily for applications requiring robust and reliable connection or holding using neodymium magnetism. Typical uses include secure locking mechanisms or as a component in motor systems.
Type Electromagnet
Coil Voltage 24V DC
Dim (L x W x H) 100 x 40 x 35 mm
Enclosure Type Rectangular
Height 35mm
Holding Force 950N
Length 100mm
Misc Attribute 1 magnetic (disconnected)
Width 40mm

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot