Intertec ITS-MSM-1515-24VDC Electromagnet 24V DC 20N 1.4W 1piece

Image Representative of Range

Intertec ITS-MSM-1515-24VDC Electromagnet 24V DC 20N 1.4W 1piece

MPN
ITS-MSM-1515-24VDC
Brand
Intertec
EAN-13
2050005010830
Order Code
09-5108
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £27.13 £23.06
10+ £21.39
100+ £20.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 78 in stock

The Intertec ITS-MSM-1515-24VDC Electromagnet operates on 24 V DC with a power rating of 1.4 W, generating a force of 20 N. It is designed to provide temporary magnetic force when energised, commonly used in solenoid applications. This electromagnet serves well in automated systems where controlled magnetic engagement is needed.
Type Electromagnet
Coil Voltage 24V DC
(Ø) 15mm
Cable Length 0.50m
Connection Open end cable
Dim (Ø x L) 15 mm x 15 mm
Holding Force 20N
Length 15mm
Misc Attribute 1 not magentic (disconnected)
Nominal Power 1.4W
Temperature limit 130°C
Thread Size M4
Time interval setting 100%
Weight 16g

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot