Intertec ITS-MSM-1515-12VDC Electromagnet 20N 12V DC 1.4W Non-Magnetic

Image Representative of Range

Intertec ITS-MSM-1515-12VDC Electromagnet 20N 12V DC 1.4W Non-Magnetic

MPN
ITS-MSM-1515-12VDC
Brand
Intertec
EAN-13
2050005010823
Order Code
09-5107
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £28.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 73 in stock

The Intertec ITS-MSM-1515-12VDC is an electromagnet designed to operate on 12 V DC with a power rating of 1.4 W and a holding force of 20 N. It is typically utilised in applications requiring temporary magnetic attachment, such as solenoid functions or as a magnetic fastener. This device is suitable for use in motors and other electromechanical systems.
Type Electromagnet
Coil Voltage 12V DC
(Ø) 15mm
Cable Length 0.50m
Connection Open end cable
Dim (Ø x L) 15 mm x 15 mm
Holding Force 20N
Length 15mm
Misc Attribute 1 not magentic (disconnected)
Nominal Power 1.4W
Temperature limit 130°C
Thread Size M4
Time interval setting 100%
Weight 16g

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot