Intertec ITS-MSM-1212-24VDC Electromagnet 24V DC 10N 1W Non-magnetic

Image Representative of Range

Intertec ITS-MSM-1212-24VDC Electromagnet 24V DC 10N 1W Non-magnetic

MPN
ITS-MSM-1212-24VDC
Brand
Intertec
EAN-13
2050005010816
Order Code
09-5106
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £26.14 £22.22
10+ £20.61
100+ £20.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 28 in stock

The Intertec ITS-MSM-1212-24VDC is a 24 V DC electromagnet with a power rating of 1 W, designed for applications requiring a magnetically disconnected state. It features NdFeB (neodymium) construction, providing strong, reliable performance in motor magnet and solenoid applications. Common uses include acting as a magnetic fastener or in systems needing controlled electromagnetic engagement.
Type Electromagnet
Coil Voltage 24V DC
(Ø) 12mm
Cable Length 21.00cm
Connection Open end cable
Dim (Ø x L) 12 mm x 12 mm
Holding Force 10N
Length 12mm
Misc Attribute 1 not magentic (disconnected)
Nominal Power 1W
Temperature limit 130°C
Thread Size M3
Time interval setting 100%
Weight 8g

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot