Intertec ITS-MSM-1010-12VDC Electromagnet 3N 12V DC 1W 1piece Non-Magnetic

MPN
ITS-MSM-1010-12VDC
Brand
Intertec
EAN-13
2050005010786
Order Code
09-5103
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £25.73 £21.87
10+ £20.29
100+ £19.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 62 in stock

Intertec ITS-MSM-1010-12VDC is an electromagnet with a power rating of 1 W, operating at 12 V DC. This device is typically used in applications requiring magnetic fastening or as part of a solenoid system. Its neodymium-based design supports its role in motors and other electromagnetic functions.
Type Electromagnet
Coil Voltage 12V DC
(Ø) 10mm
Cable Length 10.00cm
Connection Open end cable
Dim (Ø x L) 10 mm x 10 mm
Holding Force 3N
Length 10mm
Misc Attribute 1 not magentic (disconnected)
Nominal Power 1W
Temperature limit 130°C
Thread Size M2
Time interval setting 100%
Weight 20g

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot