Intertec ITS-MSM-0605-24VDC Electromagnet 1N 24V DC 3.2W Disconnected

Image Representative of Range

Intertec ITS-MSM-0605-24VDC Electromagnet 1N 24V DC 3.2W Disconnected

MPN
ITS-MSM-0605-24VDC
Brand
Intertec
EAN-13
2050005010779
Order Code
09-5102
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £35.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

Intertec manufactures the ITS-MSM-0605-24VDC electromagnet, which is a 24 V DC, 3.2 W device. This electromagnet is commonly used in applications requiring temporary magnetic force, such as solenoids or motor magnets. Its main features include the ability to generate strong magnetism when powered, with a design optimised for efficiency and reliability.
Type Electromagnet
Coil Voltage 24V DC
(Ø) 6mm
Cable Length 1.80cm
Connection Open end cable
Dim (Ø x L) 6 mm x 5 mm
Holding Force 1N
Length 5mm
Misc Attribute 1 not magentic (disconnected)
Nominal Power 3.2W
Temperature limit 130°C
Thread Size M2
Time interval setting 15%
Weight 10g

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot