Intertec ITS-MS-5537-24VDC Electromagnet 700N 24V DC 10W 1piece(s)

Image Representative of Range

Intertec ITS-MS-5537-24VDC Electromagnet 700N 24V DC 10W 1piece(s)

MPN
ITS-MS-5537-24VDC
Brand
Intertec
EAN-13
2050010246897
Order Code
09-5100
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £56.20 £51.76
10+ £49.36
100+ £49.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 45 in stock

Intertec manufactures the ITS-MS-5537-24VDC electromagnet, designed for robust magnetic performance with a 700 N force when powered by a 24 V DC supply. This 10 W device is commonly used in applications requiring secure magnetic fastening or motor operations. The electromagnet is ideal for systems where a strong, temporary magnetic field is needed.
Type Electromagnet
Coil Voltage 24V DC
(Ø) 55mm
Cable Length 21cm
Connection Open end cable
Dim (Ø x H) 55 mm x 37 mm
Enclosure Type Circular
Fitting method M3
Height 37mm
Holding Force 700N
Misc Attribute 1 magnetic (disconnected)
Misc Attribute 3 Electromagnet
Nominal Power 10W
Weight 550g

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot