Intertec ITS-MS-5537-12VDC Electromagnet 700 N 12V DC 10W Magnetic Coil

Image Representative of Range

Intertec ITS-MS-5537-12VDC Electromagnet 700 N 12V DC 10W Magnetic Coil

MPN
ITS-MS-5537-12VDC
Brand
Intertec
EAN-13
2050010247566
Order Code
09-5099
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £56.20 £51.76
10+ £49.36
100+ £49.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 46 in stock

The Intertec ITS-MS-5537-12VDC electromagnet features a magnetic force of 700 N and operates at 12 V DC with a power consumption of 10 W. This device is typically used as a magnetic fastener or in solenoid applications. Its robust design and reliable performance make it suitable for various industrial and mechanical applications.
Type Electromagnet
Coil Voltage 12V DC
(Ø) 55mm
Cable Length 21cm
Connection Open end cable
Dim (Ø x H) 55 mm x 37 mm
Enclosure Type Circular
Fitting method M3
Height 37mm
Holding Force 700N
Misc Attribute 1 magnetic (disconnected)
Misc Attribute 3 Electromagnet
Nominal Power 10W
Weight 550g

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot