Intertec ITS-LZ-3869-Z-12VDC Solenoid 30N 59N 12VDC Stable Tough Casing

MPN
ITS-LZ-3869-Z-12VDC
Brand
Intertec
EAN-13
4064161270159
Order Code
09-5097
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Was Unit Price (Ex VAT)
1+ £38.42 £35.22
10+ £33.32
100+ £33.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 192 in stock

The Intertec ITS-LZ-3869-Z-12VDC Solenoid is a reliable component with a power rating of 16.8 W and can attract between 30 N and 59 N. Designed for use with a 12 V DC power supply, it is ideal for applications in devices requiring precise magnetism control. Commonly utilised in motor mechanisms, this solenoid ensures efficient and controlled operation.
Type Solenoid
Coil Voltage 12V DC
(Ø) 38mm
Cable Length 20.00cm
Connection Open end cable
Dim (Ø x L) 38 mm x 105 mm
Fitting method M3
Initial force 30N
Length 105mm
Misc Attribute 2 attracting
Nominal Power 16.8W
Peak force 59N
Temperature limit 130°C
Time interval setting 100%
Weight 500g

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot