Intertec ITS-LZ-3263-Z-12VDC Solenoid 12 V DC 30 N/59 N Force Tough Case

MPN
ITS-LZ-3263-Z-12VDC
Brand
Intertec
EAN-13
4064161270128
Order Code
09-5093
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Was Unit Price (Ex VAT)
1+ £30.58 £28.03
10+ £26.52
100+ £26.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 106 in stock

The Intertec ITS-LZ-3263-Z-12VDC Solenoid operates at 12 V DC and 12.96 W, capable of attracting between 30 N and 59 N. As a robust electromagnet, it is primarily used in applications requiring controlled linear motion or force, such as automated locking systems. Its reliable design makes it suitable for various industrial and commercial tasks.
Type Solenoid
Coil Voltage 12V DC
(Ø) 32mm
Cable Length 20.00cm
Connection Open end cable
Dim (Ø x L) 32 mm x 100 mm
Fitting method M3
Initial force 30N
Length 100mm
Misc Attribute 2 attracting
Nominal Power 12.96W
Peak force 59N
Temperature limit 130°C
Time interval setting 100%
Weight 300g

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot