Intertec ITS-LZ-3263-D-12VDC Solenoid 12V Repelling Force 30-59N

MPN
ITS-LZ-3263-D-12VDC
Brand
Intertec
EAN-13
2050005010687
Order Code
09-5091
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Was Unit Price (Ex VAT)
1+ £34.37 £29.21
10+ £27.63
100+ £27.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 113 in stock

The Intertec ITS-LZ-3263-D-12VDC solenoid, operating at 12 V DC with a power of 12.96 W, provides a repelling force ranging from 30 N to 59 N. This solenoid utilises electromagnetism to perform linear motion tasks in various applications. Typical uses include actuation in devices requiring precise control through magnetic force.
Type Solenoid
Coil Voltage 12V DC
(Ø) 32mm
Cable Length 20.00cm
Connection Open end cable
Dim (Ø x L) 32 mm x 100 mm
Fitting method M3
Initial force 30N
Length 100mm
Misc Attribute 2 repelling
Nominal Power 12.96W
Peak force 59N
Temperature limit 130°C
Time interval setting 100%
Weight 300g

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot