Intertec ITS-LZ-1335-Z-24VDC 0.4N - 2N Pull Type Solenoid 24VDC 4W M3

MPN
ITS-LZ-1335-Z-24VDC
Brand
Intertec
EAN-13
4064161262352
Order Code
50-6038
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £9.33
10+ £8.44
100+ £8.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 111 in stock

This cylindrically-bodied linear solenoid is of the pull type with a 4mm stroke. Voltage is 24V DC and the diameter of the body is 13mm. The closed design and high efficiency make the solenoid suitable for a wide range of applications, especially in harsh environments.
  • Closed design
  • Higher efficiency than bar magnets
  • Can be used in harsh environments
  • Installation via screw caps
  • Fixings M3
Type Solenoid
Coil Voltage 24V DC
Solenoid Action Pull

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot