Intertec ITS-LX-3931-24V Solenoid Bidirectional 24V DC 150W 1 piece

Image Representative of Range

Intertec ITS-LX-3931-24V Solenoid Bidirectional 24V DC 150W 1 piece

MPN
ITS-LX-3931-24V
Brand
Intertec
EAN-13
2050006606940
Order Code
09-5090
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Was Unit Price (Ex VAT)
1+ £126.71 £111.43
10+ £106.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

The Intertec ITS-LX-3931-24V Solenoid is a bidirectional component that operates at 24 V DC with a power rating of 150 W. It utilises magnetism to perform its function and is suitable for applications requiring controlled movement, such as in machinery or automation systems. This solenoid is typically used in devices where precise control of mechanical movements is essential.
Type Solenoid
Coil Voltage 24V DC
Cable Length 20.00cm
Connection Open end cable
Dim (L x W x H) 78 x 39 x 31 mm
Height 31mm
Length 78mm
Misc Attribute 2 bidirectional
Nominal Power 150W
Solenoid Action Bi-directional
Width 39mm

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot