Intertec ITS-LX-3931-12V Solenoid Bidirectional 12V DC 150W 1piece

Image Representative of Range

Intertec ITS-LX-3931-12V Solenoid Bidirectional 12V DC 150W 1piece

MPN
ITS-LX-3931-12V
Brand
Intertec
EAN-13
4064161288321
Order Code
09-5089
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Was Unit Price (Ex VAT)
1+ £117.72 £104.24
10+ £100.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

The Intertec ITS-LX-3931-12V Solenoid is a bidirectional solenoid powered by 12 V DC and capable of producing 150 W of power. It uses magnetism to convert electrical energy into mechanical motion, making it suitable for various automation and control applications. Typical uses include activating machine components or controlling valve operations in industrial systems.
Type Solenoid
Coil Voltage 12V DC
Cable Length 20.00cm
Connection Open end cable
Dim (L x W x H) 78 x 39 x 31 mm
Height 31mm
Length 78mm
Misc Attribute 2 bidirectional
Nominal Power 150W
Solenoid Action Bi-directional
Width 39mm

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot