Intertec ITS-LX-3831-12V Solenoid Bidirectional 12V DC 150W 1piece

Image Representative of Range

Intertec ITS-LX-3831-12V Solenoid Bidirectional 12V DC 150W 1piece

MPN
ITS-LX-3831-12V
Brand
Intertec
EAN-13
4064161288307
Order Code
09-5087
Country of Origin
China
View Full Product Range (14)

Discontinued


The Intertec ITS-LX-3831-12V solenoid is a bidirectional device powered by 12 V DC and rated at 150 W. It utilises magnetism to perform linear actuation tasks and is often employed in applications requiring precise control. This solenoid is a reliable choice for automotive systems, industrial machinery, and automation processes.
Type Solenoid
Coil Voltage 12V DC
Cable Length 20.00cm
Connection Open end cable
Dim (L x W x H) 64 x 38 x 31 mm
Height 31mm
Length 64mm
Misc Attribute 2 bidirectional
Nominal Power 150W
Solenoid Action Bi-directional
Width 38mm

Alternatives (4)


Trustpilot