Intertec ITS-LX-2723-12VDC Solenoid 12V 30W Bidirectional Latch Ideal

MPN
ITS-LX-2723-12VDC
Brand
Intertec
EAN-13
4064161270098
Order Code
09-5083
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £29.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The Intertec ITS-LX-2723-12VDC solenoid is a bidirectional component operating at 12 V DC and 30 W. This solenoid utilizes magnetism, often incorporating a permanent magnet or motor magnet, for controlled mechanical movements. It is typically used in applications requiring precise actuation, such as in automotive systems or industrial machinery.
Type Solenoid
Coil Voltage 12V DC
Cable Length 10.00cm
Connection Open end cable
Dim (L x W x H) 40 x 23 x 27 mm
Height 27mm
Holding Force 5N
Length 40mm
Misc Attribute 2 bidirectional
Nominal lift 8mm
Nominal Power 30W
Solenoid Action Bi-directional
Temperature limit 130°C
Thread Size M3
Time interval setting 8%
Weight 110g
Width 23mm

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot