Intertec ITS-LX-1513-24VDC Solenoid Bidirectional 24V 24W Latch Power-Free

Image Representative of Range

Intertec ITS-LX-1513-24VDC Solenoid Bidirectional 24V 24W Latch Power-Free

MPN
ITS-LX-1513-24VDC
Brand
Intertec
EAN-13
4064161270081
Order Code
09-5082
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Was Unit Price (Ex VAT)
1+ £20.16 £17.97
10+ £16.67
100+ £16.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 79 in stock

The Intertec ITS-LX-1513-24VDC Solenoid is a bidirectional device operating at 24 V DC with a power consumption of 24 W. It utilises magnetism to achieve linear motion, making it ideal for precise actuation in various industrial applications. Typical uses include automated systems in manufacturing where reliable and efficient solenoid performance is required.
Type Solenoid
Coil Voltage 24V DC
Cable Length 10.00cm
Connection Open end cable
Dim (L x W x H) 21 x 13 x 15 mm
Height 15mm
Holding Force 6N
Length 21mm
Misc Attribute 2 bidirectional
Nominal lift 6mm
Nominal Power 24W
Solenoid Action Bi-directional
Temperature limit 130°C
Thread Size M1.6
Time interval setting 5%
Weight 65g
Width 13mm

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot