Intertec ITS-LX-1513-12VDC Solenoid Bidirectional 12V DC 24W Dual Position

MPN
ITS-LX-1513-12VDC
Brand
Intertec
EAN-13
4064161270074
Order Code
09-5081
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £21.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 47 in stock

The Intertec ITS-LX-1513-12VDC solenoid is a bidirectional device operating at 12 V DC with a power rating of 24 W. This solenoid employs magnetism for movement, featuring a permanent magnet for efficient operation. It is typically used in motor applications where precise control and reliability are required.
Type Solenoid
Coil Voltage 12V DC
Cable Length 10.00cm
Connection Open end cable
Dim (L x W x H) 21 x 13 x 15 mm
Height 15mm
Holding Force 6N
Length 21mm
Misc Attribute 2 bidirectional
Nominal lift 6mm
Nominal Power 24W
Solenoid Action Bi-directional
Temperature limit 130°C
Thread Size M1.6
Time interval setting 5%
Weight 65g
Width 13mm

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot