Intertec ITS-LS2924B-Z-24VDC 0.2N - 10.22N Pull Type Solenoid 24VDC 4.5W M3

MPN
ITS-LS2924B-Z-24VDC
Brand
Intertec
EAN-13
4064161262260
Order Code
50-6091
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £13.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 92 in stock

This open-framed linear solenoid is of the pull type with a 15mm stroke. Voltage is 24V DC and the solenoid has dimensions of 40 x 29.5 x 24.2mm. The device is an economical and lightly constructed device that is suitable for a very wide range of applications.


Type Solenoid
Coil Voltage 24V AC
Height 24.2mm
Length 40mm
Nominal Power 4.5W
Solenoid Action Pull
Start / End Force 0.2/10.22N
Stroke 15mm
Weight 122g
Width 29.5mm

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot