Intertec ITS-LS-5852-Z-24VDC Solenoid 24V DC 16W Damping Ring Light Frame

MPN
ITS-LS-5852-Z-24VDC
Brand
Intertec
EAN-13
4064161266282
Order Code
09-5080
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £74.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 44 in stock

The Intertec ITS-LS-5852-Z-24VDC solenoid operates at 24 V DC power, delivering a force of 5 N/mm to 85 N/mm with a power consumption of 16 W. It is typically used in various applications requiring precise control of magnetic force, such as in motor magnets and actuators. This solenoid is ideal for systems demanding reliable and efficient electromagnetic operation.
Type Solenoid
Coil Voltage 24V DC
Cable Length 0.42m
Connection Open end cable
Dim (L x W x H) 84 x 58 x 52 mm
Fitting method M3
Height 52mm
Initial force 5 N/mm
Length 84mm
Misc Attribute 2 attracting
Nominal lift 40mm
Nominal Power 16W
Peak force 85 N/mm
Temperature limit 130°C
Thread Size M4
Travel (max.) 40mm
Travel (min.) 30mm
Weight 1100g
Width 58mm

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot