Intertec ITS-LS-5852-D-12VDC Solenoid 12V DC 16W Light Frame Damping

MPN
ITS-LS-5852-D-12VDC
Brand
Intertec
EAN-13
4064161266251
Order Code
09-5077
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (13)
Qty Was Unit Price (Ex VAT)
1+ £70.81 £61.82
10+ £58.97
100+ £58.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Intertec ITS-LS-5852-D-12VDC Solenoid operates at 12 V DC and 16 W, providing a repelling force of 5 N/mm to 85 N/mm. It is typically used in applications requiring the precise control of movement and force, such as in automated machinery and motor systems. This solenoid is designed for efficiency and reliability, making it ideal for industrial and engineering applications.
Type Solenoid
Coil Voltage 12V DC
Cable Length 0.42m
Connection Open end cable
Dim (L x W x H) 84 x 58 x 52 mm
Fitting method M3
Height 52mm
Initial force 5 N/mm
Length 84mm
Misc Attribute 2 repelling
Nominal lift 40mm
Nominal Power 16W
Peak force 85 N/mm
Temperature limit 130°C
Thread Size M4
Travel (max.) 40mm
Travel (min.) 30mm
Weight 1100g
Width 58mm

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot