Intertec ITS-LS-1008-Z-24VDC 0.1N - 0.9N Pull Type Solenoid 24VDC M3

MPN
ITS-LS-1008-Z-24V=
Brand
Intertec
EAN-13
2050001236944
Order Code
50-6100
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £4.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 134 in stock

This open-framed linear solenoid is of the pull type with a 2 to 3mm stroke. Voltage is 24V DC and the solenoid has dimensions of 20 x 10 x 8mm. The device is an economical and lightly constructed device that is suitable for a very wide range of applications.


Type Solenoid
Coil Voltage 24V AC
Height 8mm
Length 20mm
Solenoid Action Pull
Start / End Force 0.1/0.9N
Stroke 2 to 3mm
Weight 6g
Width 10mm

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot