Interkabel AC100-25 Coax Cable 6.90mm 75Ω 120dB White 25m for TV/Internet

MPN
AC 100-25
Brand
Interkabel
EAN-13
4016138712872
Order Code
12-1559
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £29.36 £24.96
10+ £23.15
100+ £22.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Interkabel AC 100-25 coaxial cable, with an outside diameter of 6.90 mm, provides high-quality signal transmission with a 75 O impedance and 120 dB shielding. Manufactured by Interkabel, this white satellite cable is available in 25 m length and is ideal for connecting TV and satellite antenna systems. Its robust design and reliable performance make it suitable for digital coax applications and use with F connectors.
Colour White
Length 25m
LAN Category Not Applicable
Shielding Braid shielding
Insulation Material Polyvinyl Chloride (PVC)
Type Koax

Reviews

Be the first to submit a review

Trustpilot