Interkabel AC 100-50 Coax 75Ω 120dB 6.90mm OD 50m White Ideal for TV/Internet

MPN
AC 100-50
Brand
Interkabel
EAN-13
4016138712988
Order Code
12-1560
Country of Origin
Germany
View Full Product Range (7)

Discontinued


Interkabel's AC 100-50 is a coaxial cable with an outside diameter of 6.90 mm, providing 75 O impedance and 120 dB shielding. This white digital coax cable is typically used for satellite and TV antenna connections over a length of 50 meters. Common applications include use as a satellite antenna cable or with an F connector for digital signal transmission.
Colour White
Length 50m
LAN Category Not Applicable
Shielding Braid shielding
Insulation Material Polyvinyl Chloride (PVC)
Type Koax

Trustpilot