Interkabel AC 100-1 Coax Cable 6.90mm 75Ω 120dB White Sold Per Metre

MPN
AC 100-1
Brand
Interkabel
EAN-13
2050001267344
Order Code
12-1558
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
3+ £1.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 266 in stock

The Interkabel AC 100-1 is a high-quality coaxial cable with a 6.90 mm outside diameter and a 75 O impedance, offering 120 dB shielding. Sold per metre and featuring a white finish, it provides excellent protection against interference. This cable is typically used for TV, satellite, and digital applications, making it ideal for sat antenna and f connector setups.
Colour White
Length Sold Per Metre
LAN Category Not Applicable
Shielding Braid shielding
Insulation Material Polyethylene (PE)
Type Koax

Reviews

Be the first to submit a review

Trustpilot