Interior Wax Natural 750ml

Ronseal Brand: Ronseal

Ronseal Interior Wood Wax gives 'Diamond Hard' protection; this means it will protect wood against knocks, scuffs and scratches.

Interior Wood Wax is lightly tinted and comes in a matt finish. Unlike other waxes, it can be applied using a brush, without the need of buffing between coats.

Ronseal Interior Wax Protects like a varnish, with the natural feel of a wax. It is suitable for use on interior furniture and doors.

Drying time: 20 minutes.
Re-coat: 1 hour.
Coverage: Approx. 20.0m² per litre.

Colour: Natural.
Size: 750ml.

Description Image Product Buy Pricing (Ex VAT) Colour Type Finish Size
Ronseal 36879 Interior Wax Natural 750ml
Ronseal 36879 Interior Wax Natural 750ml
Standard range
Order code: 96-9685
MPN: 36879

Despatched within 2 working days - 20 in stock
1+ £20.34
Price per unit Ex VAT
Brushwax N/A 750ml
Ronseal 36880 Interior Wax Medium Oak 750ml
Ronseal 36880 Interior Wax Medium Oak 750ml
Standard range
Order code: 96-9686
MPN: 36880

Despatched within 2 working days - 5 in stock
1+ £20.34
Price per unit Ex VAT
Medium oak Brushwax N/A 750ml
Ronseal 36881 Interior Wax Dark Oak 750ml
Ronseal 36881 Interior Wax Dark Oak 750ml
Standard range
Order code: 96-9687
MPN: 36881

Despatched within 2 working days - 5 in stock
1+ £18.57
Price per unit Ex VAT
Dark oak Brushwax N/A 750ml
Ronseal 36882 Interior Wax Antique Pine 750ml
Ronseal 36882 Interior Wax Antique Pine 750ml
Standard range
Order code: 96-9688
MPN: 36882

Despatched within 2 working days - 20 in stock
1+ £24.76
Price per unit Ex VAT
Antique pine Brushwax N/A 750ml
Ronseal 36885 Interior Wax White Ash 750ml
Ronseal 36885 Interior Wax White Ash 750ml
Standard range
Order code: 96-9691
MPN: 36885

Despatched within 2 working days - 20 in stock
1+ £20.34
Price per unit Ex VAT
White Brushwax N/A 750ml
Ronseal 36886 Interior Wax Almond Wood 750ml
Ronseal 36886 Interior Wax Almond Wood 750ml
Standard range
Order code: 96-9692
MPN: 36886

Despatched within 2 working days - 2 in stock
1+ £19.37
Price per unit Ex VAT
Brushwax N/A 750ml

Trustpilot