Ronseal 36881 Interior Wax Dark Oak 750ml

MPN
36881
Brand
Ronseal
EAN-13
5010214868810
Order Code
96-9687
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £18.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

Ronseal Interior Wood Wax gives 'Diamond Hard' protection; this means it will protect wood against knocks, scuffs and scratches.

Interior Wood Wax is lightly tinted and comes in a matt finish. Unlike other waxes, it can be applied using a brush, without the need of buffing between coats.

Ronseal Interior Wax Protects like a varnish, with the natural feel of a wax. It is suitable for use on interior furniture and doors.

Drying time: 20 minutes.
Re-coat: 1 hour.
Coverage: Approx. 20.0m² per litre.

Colour: Dark Oak.
Size: 750ml.


Type Brushwax
Colour Dark oak
Finish N/A
Size 750ml

Reviews

Be the first to submit a review

Trustpilot