Intercable 180998 ICR12012 Crimp Cable Lug 120mm² for M12 1 Piece

MPN
180998
Brand
Intercable
EAN-13
8014212192073
Order Code
09-5022
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £4.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Intercable manufactures the ICR12012 crimp cable lug with a 180° design and M12 size, suitable for cables sized 120.00 mm². This product features a robust construction for secure electrical connections in various industrial and electrical applications. The blade terminal design ensures reliable and efficient conductivity.
Colour Metal
Insulated Not insulated
Stud Size 12mm
Connection Angle 180°
Contact Material Copper silver plated
max. cross section 120.00mm²
Maximimum Wire Gauge (AWG) 4/0AWG
Misc Attribute ICR12012
Product Type Crimp cable lug
Thread Size M12

Reviews

Be the first to submit a review

Trustpilot