Intercable 180512 ICR508 Crimp Cable Lug M8 50mm² For Multi-Wired Conductors

MPN
180512
Brand
Intercable
EAN-13
8014212188755
Order Code
09-5020
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
2+ £2.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 22 in stock

The Intercable 180512 crimp cable lug is a 180-degree blade terminal suitable for M8 connections. It is designed for use with cables of 50.00 mm² cross-sectional area, providing reliable electrical connections. This type of crimp connector is typically utilised in electrical installations and automotive applications to ensure secure and efficient power transmission.
Colour Metal
Insulated Not insulated
Stud Size 8mm
Maximum Wire Size (mm2) 50mm²
Connection Angle 180°
Contact Material Copper silver plated
max. cross section 50.00mm²
Maximimum Wire Gauge (AWG) 1
Maximum Wire Size AWG 1
Misc Attribute ICR508
Product Type Crimp cable lug
Thread Size M8

Reviews

Be the first to submit a review

Trustpilot