Intercable 180510 ICR5010 Crimp Lug 180° M10 50mm² For Multiple Conductors

MPN
180510
Brand
Intercable
EAN-13
8014212188731
Order Code
09-5019
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
2+ £2.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 8 in stock

The Intercable 180510 crimp cable lug is a durable crimp connector with a 180° orientation and M10 fitting, designed to accommodate cables up to 50.00 mm². Manufactured by Intercable, this blade terminal ensures a secure connection for efficient energy transfer. It is typically used in electrical applications requiring reliable cable terminations.
Colour Metal
Insulated Not insulated
Stud Size 10mm
Maximum Wire Size (mm2) 50mm²
Connection Angle 180°
Contact Material Copper silver plated
max. cross section 50.00mm²
Maximimum Wire Gauge (AWG) 1
Maximum Wire Size AWG 1
Misc Attribute ICR5010
Product Type Crimp cable lug
Thread Size M10

Reviews

Be the first to submit a review

Trustpilot