Intercable 180496 ICR166 Crimp Lug 180° M6 16mm² for Various Conductors

MPN
180496
Brand
Intercable
EAN-13
2050008277735
Order Code
09-5018
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
10+ £0.788
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 51 in stock

The Intercable crimp cable lug, model 180496, is a high-quality electrical connector designed for secure attachment to cables with a size of 16.00 mm². Featuring a straight 180° M6 blade terminal, it is suited for reliable electrical connections in various applications. Typically used in automotive and industrial settings, this crimp connector ensures efficient power transmission.
Colour Metal
Insulated Not insulated
Stud Size 6mm
Maximum Wire Size (mm2) 16mm
Connection Angle 180°
Contact Material Copper silver plated
max. cross section 16.00mm²
Maximimum Wire Gauge (AWG) 6
Maximum Wire Size AWG 6
Misc Attribute ICR166
Product Type Crimp cable lug
Thread Size M6

Reviews

Be the first to submit a review

Trustpilot