Intercable 180447 ICR358 Crimp Cable Lug M8 35mm² Multi-Wired Conductors

MPN
180447
Brand
Intercable
EAN-13
8014212187949
Order Code
09-5017
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
3+ £1.56
10+ £1.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 60 in stock

The Intercable 180447 Crimp cable lug is a reliable connector designed for secure electrical connections. It features an M8 blade terminal, suitable for 35.00 mm² cables, making it ideal for heavy-duty electrical applications. This durable crimp connector is typically used in automotive, industrial, and electrical installations.
Colour Metal
Insulated Not insulated
Stud Size 8mm
Maximum Wire Size (mm2) 35mm
Connection Angle 180°
Contact Material Copper silver plated
max. cross section 35.00mm²
Maximimum Wire Gauge (AWG) 2
Maximum Wire Size AWG 2
Misc Attribute ICR358
Product Type Crimp cable lug
Thread Size M8

Reviews

Be the first to submit a review

Trustpilot