Intercable 180446 ICR356 Crimp Cable Lug 180° M6 35mm² for Multi-wire

MPN
180446
Brand
Intercable
EAN-13
8014212187932
Order Code
09-5016
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
3+ £2.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 39 in stock

Intercable's Crimp Cable Lug model 180446 is designed for secure electrical connections with a 35.00 mm² capacity. The lug features a 180° blade terminal and M6 mounting hole, ideal for robust cable terminations. Typically used in electrical installations, it ensures reliable conductivity in various industrial applications.
Colour Metal
Insulated Not insulated
Stud Size 8mm
Maximum Wire Size (mm2) 35mm
Connection Angle 180°
Contact Material Copper silver plated
max. cross section 35.00mm²
Maximimum Wire Gauge (AWG) 2
Maximum Wire Size AWG 2
Misc Attribute ICR356
Product Type Crimp cable lug
Thread Size M6
Weight 0.54

Reviews

Be the first to submit a review

Trustpilot