Intercable 180442 ICR3510 Crimp Cable Lug M10 35mm² For Multi-Wired Conductors

MPN
180442
Brand
Intercable
EAN-13
8014212187895
Order Code
09-5015
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
3+ £1.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 83 in stock

The Intercable ICR3510 crimp cable lug is a high-quality connector designed for 35.00 mm² cables with an M10 connection. This 180-degree blade terminal ensures secure and efficient electrical connections. It's typically used in industrial applications requiring reliable and durable cable terminations.
Colour Metal
Insulated Not insulated
Stud Size 10mm
Maximum Wire Size (mm2) 35mm
Connection Angle 180°
Contact Material Copper silver plated
max. cross section 35.00mm²
Maximimum Wire Gauge (AWG) 2
Maximum Wire Size AWG 2
Misc Attribute ICR3510
Product Type Crimp cable lug
Thread Size M10

Reviews

Be the first to submit a review

Trustpilot