Intercable 180439 ICR258 Crimp Cable Lug M8 25mm² 180° 1piece Multi-Wire

MPN
180439
Brand
Intercable
EAN-13
8014212187864
Order Code
09-5014
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
5+ £1.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 54 in stock

Manufactured by Intercable, the ICR258 crimp cable lug is designed for 25.00 mm² cables. It features an 180° blade terminal with an M8 connection, providing a secure crimping solution. Commonly used in electrical installations, it ensures reliable connectivity in various industrial applications.
Colour Metal
Insulated Not insulated
Stud Size 8mm
Maximum Wire Size (mm2) 25 mm²mm²
Connection Angle 180°
Contact Material Copper silver plated
max. cross section 25.00mm²
Maximimum Wire Gauge (AWG) 6
Maximum Wire Size AWG 6
Misc Attribute ICR258
Product Type Crimp cable lug
Thread Size M8

Reviews

Be the first to submit a review

Trustpilot